807-017-521-104

Heilind Number:EDA807-017-521-104
Manufacturer:EDAC
Manufacturer Number:807-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 17 positions, each with Copper Alloy contacts, guarantee reliable power transmission, with a 5A amperage capacity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether for industrial machinery, automotive applications, or telecommunications systems, this straight-mount connector delivers uncompromising performance. Trust in its quality for your connectivity needs.