807-017-521-107

Heilind Number:EDA807-017-521-107
Manufacturer:EDAC
Manufacturer Number:807-017-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-521-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring both durability and conductivity. With a single row of 17 positions spaced at .156 inches, it offers efficient board-to-board connectivity. Its straight mount orientation and compact pitch of .2 inches make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.