807-017-521-108

Heilind Number:EDA807-017-521-108
Manufacturer:EDAC
Manufacturer Number:807-017-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a current rating of 5 A and features a single row layout with 17 positions. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various applications, from industrial machinery to telecommunications systems. Trust in its performance for seamless board-to-board connections.