807-017-521-112

Heilind Number:EDA807-017-521-112
Manufacturer:EDAC
Manufacturer Number:807-017-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 5A amperage rating and copper alloy contact material, it ensures reliable power delivery for your applications. The single-row design with 17 positions and a pitch of .156 inches offers efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and high-temperature settings. Choose this connector for robust and secure connectivity solutions.