807-017-525-101

Heilind Number:EDA807-017-525-101
Manufacturer:EDAC
Manufacturer Number:807-017-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-525-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this green connector features a single row with 17 positions, perfect for streamlined connections. Its copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for secure and efficient board-to-board connections.