807-017-525-102

Heilind Number:EDA807-017-525-102
Manufacturer:EDAC
Manufacturer Number:807-017-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-525-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance even in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 17 positions, it offers seamless integration on your PCB. The straight mount orientation and single row design make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your board-to-board connections with this high-quality connector.