807-017-525-104

Heilind Number:EDA807-017-525-104
Manufacturer:EDAC
Manufacturer Number:807-017-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-525-104

Detailed Description

Enhance your high-temperature PCB connections with our top-notch Card Edge Connector. Featuring a sleek green design, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make for easy installation. Designed for optimal performance, it can operate seamlessly in temperatures ranging from -40°C to 105°C. Upgrade your board-to-board connections with this straight-mount connector, a must-have in any electronic setup.