807-017-525-107

Heilind Number:EDA807-017-525-107
Manufacturer:EDAC
Manufacturer Number:807-017-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-525-107

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed to withstand extreme environments. Its vibrant green color adds a touch of visual distinction while its robust construction, featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensures reliable performance. With a single row configuration and a pitch of .156 inches, this connector offers precise alignment for seamless board-to-board connections. Boasting 17 positions and a 5A amperage rating, it's ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Elevate your electronic projects with this essential component.