807-017-525-108

Heilind Number:EDA807-017-525-108
Manufacturer:EDAC
Manufacturer Number:807-017-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-525-108

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a single row layout and a pitch of .156 inches, it offers seamless integration for your applications. The 17 positions, each equipped with Copper Alloy contacts, ensure efficient power delivery at a rated amperage of 5A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees robust connectivity for your projects. Explore our wide range of PCB connectors for your connectivity needs.