807-017-527-102

Heilind Number:EDA807-017-527-102
Manufacturer:EDAC
Manufacturer Number:807-017-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-527-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable operation even in high-temperature settings, with an operating range of -40 to 105 °C. Featuring a single row layout with 17 copper alloy contact positions, it guarantees efficient power transmission up to 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in a wide range of applications.