807-017-527-103

Heilind Number:EDA807-017-527-103
Manufacturer:EDAC
Manufacturer Number:807-017-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-527-103

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance, this durable green connector features a single row layout with 17 positions, perfect for various electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability under harsh conditions. Upgrade your PCB setup with this top-of-the-line connector for seamless and secure data transmission.