807-017-527-104

Heilind Number:EDA807-017-527-104
Manufacturer:EDAC
Manufacturer Number:807-017-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material for durability. With a single row layout and 17 positions, it offers seamless integration into your PCB setup. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.