807-017-527-108

Heilind Number:EDA807-017-527-108
Manufacturer:EDAC
Manufacturer Number:807-017-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-527-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 17 positions for seamless integration in your PCB setup. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for high-amperage applications, with a rating of 5A. Perfect for board-to-board connections, it is a vital component for your electronic assemblies.