807-017-527-112

Heilind Number:EDA807-017-527-112
Manufacturer:EDAC
Manufacturer Number:807-017-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-527-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 17 copper alloy contact positions, delivering reliable power transmission at an amperage of 5A. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the .156 inch pitch and .2 inch row spacing enable seamless integration onto PCBs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for various industrial and electronic applications. Upgrade your connectivity solutions with this essential component.