807-017-531-101

Heilind Number:EDA807-017-531-101
Manufacturer:EDAC
Manufacturer Number:807-017-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-531-101

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring a single row with 17 copper alloy contact positions, each meticulously crafted for efficient power transmission at 5 A amperage. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it ideal for versatile applications. Trust in this connector for seamless and reliable board-to-board connectivity in your projects.