807-017-531-104

Heilind Number:EDA807-017-531-104
Manufacturer:EDAC
Manufacturer Number:807-017-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Engineered for optimal performance, this connector boasts a robust amperage of 5A, making it ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability in any environment. With one row and 17 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it simplifies installation for efficient workflow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.