807-017-531-107

Heilind Number:EDA807-017-531-107
Manufacturer:EDAC
Manufacturer Number:807-017-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-531-107

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures top-notch performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row and 17 positions, it offers seamless board-to-board connectivity, while the copper alloy contact material guarantees efficient power transmission at a steady 5A. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCBs. Trust in this connector for reliable and durable connections in your electronic assemblies.