807-017-531-112

Heilind Number:EDA807-017-531-112
Manufacturer:EDAC
Manufacturer Number:807-017-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-531-112

Detailed Description

Our High Temp Card Edge Connector is designed for reliable performance in demanding environments. With a green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 17 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its straight mount orientation further enhances versatility, making it a must-have component for your electronic projects.