807-017-541-102

Heilind Number:EDA807-017-541-102
Manufacturer:EDAC
Manufacturer Number:807-017-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Designed for efficiency, it boasts a single row configuration with 17 copper alloy contacts, offering a high amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity with this essential component, perfect for various applications in the electronics industry.