807-017-541-103

Heilind Number:EDA807-017-541-103
Manufacturer:EDAC
Manufacturer Number:807-017-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-541-103

Detailed Description

Upgrade your electronics with our high-temp card edge connector in a vibrant green hue. Engineered for durability, it boasts a 5A amperage capacity and features housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a single row design and 17 positions, this connector ensures seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable performance. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various environments. Trust in this essential component for your PCB connectivity needs.