807-017-541-104

Heilind Number:EDA807-017-541-104
Manufacturer:EDAC
Manufacturer Number:807-017-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-541-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in challenging environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 17 copper alloy contact positions, this connector offers efficient power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this essential component for seamless board-to-board connectivity in your projects.