807-017-541-108

Heilind Number:EDA807-017-541-108
Manufacturer:EDAC
Manufacturer Number:807-017-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a vibrant green color and a single row layout, ideal for streamlined installations. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, it ensures reliable conductivity in demanding environments. Boasting a pitch of .156 inches and accommodating 17 positions, it offers ample versatility for various applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its suitability for a wide range of setups. Elevate your connectivity solutions with this essential connector.