807-017-545-101

Heilind Number:EDA807-017-545-101
Manufacturer:EDAC
Manufacturer Number:807-017-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and copper alloy contact material, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 17 available positions, ensure seamless integration into your PCB assembly. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation. Upgrade your connectivity solutions with this essential component.