807-017-545-103

Heilind Number:EDA807-017-545-103
Manufacturer:EDAC
Manufacturer Number:807-017-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-545-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless connectivity. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, perfect alignment is effortless. The contact material, Copper Alloy, promises reliable conductivity. Whether for industrial or commercial applications, this connector, with an operating temperature range of -40 to 105°C, delivers exceptional performance. Trust in our product for efficient and secure board-to-board connections.