807-017-545-104

Heilind Number:EDA807-017-545-104
Manufacturer:EDAC
Manufacturer Number:807-017-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-545-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power delivery at an amperage of 5A. With one row of 17 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.