807-017-545-112

Heilind Number:EDA807-017-545-112
Manufacturer:EDAC
Manufacturer Number:807-017-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-545-112

Detailed Description

Enhance your high-temperature PCB connections with our dynamic High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity at all times. With a single row configuration and a pitch of .156 in, it offers precise alignment for seamless board-to-board connections. Boasting a maximum amperage of 5 A and operating temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this green-colored connector to deliver exceptional performance and longevity in your projects.