807-017-547-101

Heilind Number:EDA807-017-547-101
Manufacturer:EDAC
Manufacturer Number:807-017-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-547-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme conditions. Its single-row configuration with 17 positions ensures efficient connectivity, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easy to achieve. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and make seamless board-to-board connections with ease.