807-017-547-102

Heilind Number:EDA807-017-547-102
Manufacturer:EDAC
Manufacturer Number:807-017-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-547-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout and 17 positions, it provides seamless integration for your PCB connections. Crafted with copper alloy contacts, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing offer precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees exceptional functionality. Upgrade your setup with this essential component for seamless board-to-board connections.