807-017-547-103

Heilind Number:EDA807-017-547-103
Manufacturer:EDAC
Manufacturer Number:807-017-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-547-103

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 17 positions, it offers seamless integration for your electronic applications. The copper alloy contacts ensure efficient power transmission, rated for up to 5 A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Its .156-inch pitch and .2-inch row spacing enable precise board-to-board connections with a straight mount orientation. Trust in its quality construction for secure and stable connectivity in your projects.