807-017-547-104

Heilind Number:EDA807-017-547-104
Manufacturer:EDAC
Manufacturer Number:807-017-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This vibrant Green connector boasts a single row layout with 17 positions, facilitating seamless board-to-board connections. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Elevate your projects with this essential component, a standout in our extensive lineup of cutting-edge connectors.