807-017-547-107

Heilind Number:EDA807-017-547-107
Manufacturer:EDAC
Manufacturer Number:807-017-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-547-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The 17 positions, each equipped with Copper Alloy contacts, ensure reliable power transmission at an amperage of 5 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability and longevity in all conditions. Perfect for high-speed data transfer and signal integrity, it is a vital component in any electronic assembly. Upgrade your board-to-board connections with this high-quality and efficient solution.