807-017-553-101

Heilind Number:EDA807-017-553-101
Manufacturer:EDAC
Manufacturer Number:807-017-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Engineered for durability, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row design and 17 positions, it offers seamless integration for your electronic projects. The right angle mount orientation adds versatility, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your connector toolkit. Elevate your connectivity game with this essential component.