807-017-553-102

Heilind Number:EDA807-017-553-102
Manufacturer:EDAC
Manufacturer Number:807-017-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-553-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row design with 17 positions, perfect for streamlined installations. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments, with an operating range from -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further enhances versatility in assembly layouts. Trust in this connector for high-performance, long-lasting connections in your electronic projects.