807-017-553-104

Heilind Number:EDA807-017-553-104
Manufacturer:EDAC
Manufacturer Number:807-017-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-553-104

Detailed Description

Enhance your connectivity with this High Temperature Card Edge Connector, specially designed for demanding industrial environments. With a robust UL 94V-0 Diallyl Phthalate housing, it offers optimal performance and durability. Featuring a single row design with 17 copper alloy contact positions, this connector ensures secure and reliable connections. The right-angle mount orientation allows for convenient installation on PCBs, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality connector, perfect for Board to Board PCB connections.