807-017-553-108

Heilind Number:EDA807-017-553-108
Manufacturer:EDAC
Manufacturer Number:807-017-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-553-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless integration on your board. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, guarantees robustness in the face of extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Elevate your PCB connectivity with this essential component.