807-017-554-101

Heilind Number:EDA807-017-554-101
Manufacturer:EDAC
Manufacturer Number:807-017-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 17 positions, making it ideal for various electronic applications. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, it ensures secure and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Elevate your PCB assembly with this top-of-the-line connector.