807-017-554-102

Heilind Number:EDA807-017-554-102
Manufacturer:EDAC
Manufacturer Number:807-017-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-554-102

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector, meticulously designed for reliable performance in demanding environments. Engineered for optimal conductivity, it features Copper Alloy contacts and a single row configuration with 17 positions, ensuring seamless data transmission. The robust UL 94V-0 Diallyl Phthalate housing guarantees durability, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where efficiency and longevity are paramount. Its convenient right-angle mount orientation offers versatility in your circuit board setups. Trust in this essential component to deliver consistent connectivity and maintain the integrity of your electronic systems.