807-017-554-103

Heilind Number:EDA807-017-554-103
Manufacturer:EDAC
Manufacturer Number:807-017-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-554-103

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row featuring 17 copper alloy contacts, it provides secure and efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer convenient integration into your board layout. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C guarantees stable operation. Trust in this essential component for seamless board-to-board connectivity in your projects.