807-017-554-107

Heilind Number:EDA807-017-554-107
Manufacturer:EDAC
Manufacturer Number:807-017-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-554-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 17 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for space-saving setups, this connector is mountable in a convenient right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable and versatile choice for various applications in the electronics industry. Elevate your connectivity with this essential component.