807-017-557-102

Heilind Number:EDA807-017-557-102
Manufacturer:EDAC
Manufacturer Number:807-017-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-557-102

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and 17 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right angle mount orientation further enhances versatility, making it a perfect choice for your PCB assembly needs. Trust in the quality and performance of this connector to keep your systems running smoothly.