807-017-557-104

Heilind Number:EDA807-017-557-104
Manufacturer:EDAC
Manufacturer Number:807-017-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-557-104

Detailed Description

Enhance your electronics projects with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row with 17 positions, each crafted from durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in extreme operating conditions ranging from -40 to 105°C. With a right-angle mount orientation and a pitch of .156 inches, it offers seamless integration onto your PCBs. Perfect for various applications in the electronics industry, this connector guarantees exceptional performance and longevity. Elevate your projects with this essential component.