807-017-557-108

Heilind Number:EDA807-017-557-108
Manufacturer:EDAC
Manufacturer Number:807-017-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-557-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout, it offers 17 copper alloy contact positions, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding industrial applications. Trust in our connector to deliver reliable and efficient board-to-board connectivity.