807-017-557-112

Heilind Number:EDA807-017-557-112
Manufacturer:EDAC
Manufacturer Number:807-017-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-557-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures reliable operation. It features a single row configuration with 17 positions, each meticulously crafted from Copper Alloy for superior conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its robust construction and high amperage capacity of 5A to deliver consistent performance, meeting the stringent requirements of your project. Explore the possibilities with this essential component in our range of board-to-board PCB connectors.