807-017-558-101

Heilind Number:EDA807-017-558-101
Manufacturer:EDAC
Manufacturer Number:807-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-558-101

Detailed Description

Enhance your circuit board assembly with our High Temp Card Edge Connector, a vital component for secure and reliable connectivity. Featuring a vibrant green color, this connector is not only visually distinct but also engineered for high performance. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Designed with a single row layout and 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation allows for flexible installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to elevate your electronic designs.