807-017-558-102

Heilind Number:EDA807-017-558-102
Manufacturer:EDAC
Manufacturer Number:807-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-558-102

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for secure and reliable PCB connections. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. Its single row design, featuring 17 positions with a pitch of .156 inches, allows for seamless integration on your board. Crafted with copper alloy contacts, it guarantees excellent conductivity, while its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring high performance and durability.