807-017-558-104

Heilind Number:EDA807-017-558-104
Manufacturer:EDAC
Manufacturer Number:807-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-558-104

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 17 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable and efficient signal transmission, withstanding even the most rigorous use. Featuring a right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB setup. Whether in industrial machinery or electronic devices, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it the perfect choice for high-performance applications. Upgrade your connectivity infrastructure with this essential component, a testament to innovation and quality in the realm of PCB connectors.