807-017-558-108

Heilind Number:EDA807-017-558-108
Manufacturer:EDAC
Manufacturer Number:807-017-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-558-108

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable power transfer at a maximum 5A current. Featuring a single row layout with 17 positions at a .156-inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications, meeting the highest industry standards for performance and durability. Elevate your connectivity with this essential component, perfect for Board to Board PCB connections.