807-017-558-112

Heilind Number:EDA807-017-558-112
Manufacturer:EDAC
Manufacturer Number:807-017-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-558-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 17 positions, ensuring seamless integration in your PCB setup. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolkit.