807-017-559-101

Heilind Number:EDA807-017-559-101
Manufacturer:EDAC
Manufacturer Number:807-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-559-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, meticulously crafted for optimal performance in demanding environments. Designed for efficiency, this connector boasts a single row configuration with 17 positions and a .156-inch pitch, ensuring seamless integration on your PCB. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's a robust solution for your connectivity needs. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it ideal for a wide range of applications. Trust in our connector's quality and precision to elevate your PCB connectivity experience.