807-017-559-102

Heilind Number:EDA807-017-559-102
Manufacturer:EDAC
Manufacturer Number:807-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-559-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and high performance, this connector features a single row layout with 17 positions, perfect for seamless board-to-board connections. Made with a green UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications where high temperature performance is crucial. Upgrade your connectivity setup with this top-of-the-line Card Edge Connector.